Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
2 | |
16 | |
16 | |
1.5Mbps | |
Yes | |
1.62|2.25|3|4.5 | |
1.98|2.75|3.6|5.5 | |
1.8|2.5|3.3|5 | |
1.5 | |
0 | |
70 | |
Yes | |
Yes | |
No | |
Yes | |
Tube | |
Mounting | Surface Mount |
Package Height | 4.57(Max) - 0.51(Min) |
Package Width | 16.66(Max) |
Package Length | 16.66(Max) |
PCB changed | 44 |
Standard Package Name | LCC |
Supplier Package | PLCC |
44 | |
Lead Shape | J-Lead |
EDA / CAD Models |