EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Number of Channels per Chip | 2 |
Transmit FIFO (byte) | 16 |
Receive FIFO (byte) | 16 |
Maximum Data Rate | 1.5Mbps |
Transmitter and Receiver FIFO Counter | Yes |
Process Technology | CMOS |
Minimum Operating Supply Voltage (V) | 1.62|2.25|3|4.5 |
Maximum Operating Supply Voltage (V) | 1.98|2.75|3.6|5.5 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Maximum Supply Current (mA) | 1.5 |
Maximum Power Dissipation (mW) | 3250 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
DMA Support | Yes |
False Start Bit Detection | Yes |
Automatic Software Flow Control | No |
Automatic Hardware Flow Control | Yes |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 4.57(Max) - 0.51(Min) |
Package Width | 16.66(Max) |
Package Length | 16.66(Max) |
PCB changed | 44 |
Standard Package Name | LCC |
Supplier Package | PLCC |
Pin Count | 44 |
Lead Shape | J-Lead |