EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Channels per Chip | 2 |
Maximum Data Rate | 256Kbps |
Transmitter and Receiver FIFO Counter | No |
Minimum Operating Supply Voltage (V) | 4.75 |
Maximum Operating Supply Voltage (V) | 5.25 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Supply Current (mA) | 10 |
Maximum Power Dissipation (mW) | 1100 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
DMA Support | No |
False Start Bit Detection | Yes |
Automatic Software Flow Control | No |
Automatic Hardware Flow Control | No |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 4.57(Max) - 0.51(Min) |
Package Width | 24.33(Max) |
Package Length | 24.33(Max) |
PCB changed | 68 |
Standard Package Name | LCC |
Supplier Package | PLCC |
Pin Count | 68 |
Lead Shape | J-Lead |