Texas InstrumentsTL16C550CPTG4Universal Asynchronous Receiver Transmitter- UARTs
UART 1-CH 16byte FIFO 3.3V/5V 48-Pin LQFP Tray
Compliant | |
5A991b.4.b. | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.45(Max) mm |
Package Width | 7.2(Max) mm |
Package Length | 7.2(Max) mm |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |