Texas InstrumentsTL16C550DIPFBRUniversal Asynchronous Receiver Transmitter- UARTs
UART 1-CH 16byte FIFO 2.5V/3.3V/5V 48-Pin TQFP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 7.2(Max) |
Package Length | 7.2(Max) |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | TQFP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |