Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
1 | |
16 | |
16 | |
1.5MBd | |
No | |
2.25|3|4.5 | |
2.75|3.6|5.5 | |
2.5|3.3|5 | |
8 | |
-40 | |
85 | |
Yes | |
Yes | |
No | |
Yes | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 5.1(Max) |
Package Length | 5.1(Max) |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
32 | |
Lead Shape | No Lead |