Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
1 | |
16 | |
16 | |
1Mbps | |
No | |
2.25|3|4.5 | |
2.75|3.6|5.5 | |
2.5|3.3|5 | |
8 | |
0 | |
70 | |
Yes | |
Yes | |
No | |
Yes | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 7.2(Max) |
Package Length | 7.2(Max) |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |