Texas InstrumentsTL16C552AMHVBUniversal Asynchronous Receiver Transmitter- UARTs
UART 2-CH 16byte FIFO 5V 68-Pin CFPAK Tube
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.56 |
Package Width | 12.51 |
Package Length | 12.51 |
PCB changed | 68 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
68 | |
Lead Shape | Flat |
EDA / CAD Models |