Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
2 | |
16 | |
16 | |
1MBd | |
No | |
4.75 | |
5.25 | |
5 | |
50 | |
1730 | |
-55 | |
125 | |
Yes | |
Yes | |
No | |
Yes | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 12.2(Max) |
Package Length | 12.2(Max) |
PCB changed | 80 |
Standard Package Name | QFP |
Supplier Package | LQFP |
80 | |
Lead Shape | Gull-wing |
EDA / CAD Models |