Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
Automotive | No |
PPAP | No |
4 | |
16 | |
16 | |
1MBd | |
No | |
3|4.75 | |
3.6|5.25 | |
3.3|5 | |
50 | |
500 | |
0 | |
70 | |
Yes | |
Yes | |
Yes | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 12.2(Max) |
Package Length | 12.2(Max) |
PCB changed | 80 |
Standard Package Name | QFP |
Supplier Package | LQFP |
80 | |
Lead Shape | Gull-wing |
EDA / CAD Models |