Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
4 | |
65 | |
64 | |
3Mbps | |
No | |
RS-232|RS-485 | |
1.62|2.25|3|4.5 | |
1.98|2.75|3.6|5.5 | |
1.8|2.5|3.3|5 | |
28 | |
0 | |
70 | |
Yes | |
Yes | |
Yes | |
Yes | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 10.2(Max) |
Package Length | 10.2(Max) |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | LQFP |
64 | |
Lead Shape | Gull-wing |