Texas InstrumentsTL1963A-15KTTRLinear Regulators

LDO Regulator Pos 1.5V 1.5A 6-Pin(5+Tab) DDPAK T/R

Keep calm and stay stable by implementing this LDO TL1963A-15KTTR linear regulator developed by Texas Instruments. Its typical dropout voltage at current is 0.02@1mA|0.1@100mA|0.19@500mA|0.34@1.5A V. This voltage regulation device's single output can produce a current up to 1.5 A. By only needing an input voltage of 1.9 V with a maximum of 20 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.5 V, this is power management at its best. At a load regulation of 9mV and line regulation of 6mV a constant current can be produced at the output of your circuit. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The maximum dropout voltage is 0.06@1mA|0.17@100mA|0.27@500mA|0.45@1.5A V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    12 weeks
    • Price: $1.673
    1. 500+$1.673
    2. 1000+$1.503
    3. 2500+$1.445
    4. 5000+$1.444