Texas InstrumentsTL1963A-18DCQTLinear Regulators

LDO Regulator Pos 1.8V 1.5A 6-Pin(5+Tab) SOT-223 T/R

Say goodbye to unstable voltages with this LDO TL1963A-18DCQT linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.02@1mA|0.1@100mA|0.19@500mA|0.34@1.5A V. This voltage regulation device's single output can produce a current up to 1.5 A. With a small input voltage of 1.9 V and a max of 20 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. A load regulation of 10mV and line regulation of 7mV is necessary for providing a constant voltage level at your output. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.06@1mA|0.17@100mA|0.27@500mA|0.45@1.5A V.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    12 weeks
    • Price: $2.769
    1. 250+$2.769
    2. 500+$2.756
    3. 1000+$2.743
    4. 2000+$2.729
    5. 2500+$2.716
    6. 3000+$2.702
    7. 4000+$2.688
    8. 5000+$2.674
    9. 10000+$2.660