Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
Fixed | |
2.5 | |
1.5 | |
1.9 | |
20 | |
0.06@1mA|0.17@100mA|0.27@500mA|0.45@1.5A | |
10mV | |
15mV | |
26.5°C/W | |
24.1°C/W | |
Current Limit|Reverse Battery Protection|Shutdown|Thermal Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 4.83(Max) |
Package Width | 9.65(Max) |
Package Length | 10.67(Max) |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | DDPAK |
6 | |
Lead Shape | Gull-wing |
Keep calm and stay stable by implementing this LDO TL1963A-25KTTRG3 linear regulator developed by Texas Instruments. Its typical dropout voltage at current is 0.02@1mA|0.1@100mA|0.19@500mA|0.34@1.5A V. This voltage regulation device's single output can produce a current up to 1.5 A. Using the part will provide the power your application needs by requiring a voltage only of 1.9 V and not exceeding a voltage of 20 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 15mV and line regulation of 10mV. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.06@1mA|0.17@100mA|0.27@500mA|0.45@1.5A V.
EDA / CAD Models |