ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Output Type | Adjustable |
Output Voltage (V) | 1.21 to 20 |
Maximum Output Current (A) | 1.5 |
Minimum Input Voltage (V) | 2.1 |
Maximum Input Voltage (V) | 20 |
Maximum Dropout Voltage @ Current (V) | 0.06@1mA|0.17@100mA|0.27@500mA|0.45@1.5A |
Reference Voltage (V) | 1.21 |
Line Regulation | 5mV |
Load Regulation | 8mV |
Typical Ground Current @ Full Load (mA) | 80 |
Junction to Ambient | 50.5°C/W |
Junction to Case | 31.1°C/W |
Special Features | Current Limit|Reverse Battery Protection|Shutdown|Thermal Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 3.55(Max) |
Package Length | 6.55(Max) |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
Pin Count | 6 |
Lead Shape | Gull-wing |
Keep calm and stay stable by implementing this LDO TL1963ADCQR linear regulator developed by Texas Instruments. Its typical dropout voltage at current is 0.02@1mA|0.1@100mA|0.19@500mA|0.34@1.5A V. This voltage regulation device's single output can produce a current up to 1.5 A. Use this part at voltages between 1.9 V and 20 V. With an adjustable output that has a voltage of 1.21 to 20 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 8mV and line regulation of 5mV. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.06@1mA|0.17@100mA|0.27@500mA|0.45@1.5A V. Its polarity is positive.