NKK SwitchesTL22SNAG016GSwitch Toggle
Switch Toggle ON None ON DPDT Lighted Lever Solder Lug 0.1A 28VAC 28VDC 0.4VA Panel Mount with Threads
Compliant | |
EAR99 | |
Obsolete | |
TL22SNAG016G | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Lighted Lever | |
DPDT | |
ON None ON | |
Threaded | |
0.1@28VAC 28VDC | |
0.4@28VAC 28VDC | |
1000VAC | |
1000 | |
20 | |
50000 | |
50000 | |
Clear | |
11 | |
2 | |
10 | |
Panel Mount with Threads | |
Solder Lug | |
6 | |
3.5 | |
4.7 | |
O-Ring(Nitrile Butadiene Rubber)/Epoxy | |
Panel/Terminals | |
O-Ring(Nitrile Butadiene Rubber)/Epoxy | |
IP65 | |
Diallyl Phthalate | |
Glass Fiber/Polyamide | |
Straight | |
-10 | |
55 | |
M12 x 1 | |
18 | |
10 | |
18 | |
15.6 | |
18 | |
18 | |
42 |
The TL22SNAG016G toggle switch from NKK Switches allows you to control the status of your project. It has a DPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This toggle switch has an operating temperature range of -10 °C to 55 °C. The TL22SNAG016G toggle switch has a solder lug termination style. This product is 18 mm long, 42 mm tall and 18 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.