EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 8 |
Lead Shape | Gull-wing |
Does your external circuit require a modulated level of voltage? You will find the solution in Texas Instruments' TL2842BDR-8 pulse-width modulated controller. With an output that has a voltage of 0 to 30 V, this is power management at its best. This current mode controller supports boost|flyback|forward topology. Its single PWM output produces a current of 200(Max) mA. Its switching regulator has a frequency of 500 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a maximum of 30 V. This current mode controller has an operating temperature range of -40 °C to 85 °C. This current mode controller's maximum duty cycle is 100 %.