EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 14 |
Lead Shape | Gull-wing |
Look no further than the Texas Instruments TL2843BDR current controller, perfect for dealing with varying levels of voltage between circuits. With an output that has a voltage of 0 to 30 V, this is power management at its best. Its single PWM output produces a current of 200(Max) mA. This current mode controller supports boost|flyback|forward topology. You can operate this at a switching frequency of 500 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This current mode controller has an operating temperature range of -40 °C to 85 °C. This device has a maximum of 30 V. This current mode controller's maximum duty cycle is 97(Typ) %.