Texas InstrumentsTL2843BQDRQ1PWM and Resonant Controllers

Current Mode PWM Controller 5V 200mA 500kHz Automotive AEC-Q100 14-Pin SOIC T/R

Texas Instruments has the solution you need for your voltage control needs with their TL2843BQDRQ1 current controller. With an output that has a voltage of 5 V, this is power management at its best. Its single PWM output produces a current of 200 mA. This current mode controller supports boost|flyback|forward topology. You can operate this at a switching frequency of 500 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This current mode controller's maximum duty cycle is 100 %. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a maximum of 30 V.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.3229
    1. 2500+$0.3229
    2. 5000+$0.3019
    3. 10000+$0.2954
    4. 12500+$0.2874
    5. 25000+$0.2748