EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 14 |
Lead Shape | Gull-wing |
This TL2843DR current controller by Texas Instruments will generate a proper current for an external system. With an output that has a voltage of 0 to 30 V, this is power management at its best. Its single PWM output produces a current of 200(Max) mA. This current mode controller supports boost|flyback|forward topology. It has a switching frequency of 500 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a maximum of 30 V. This current mode controller's maximum duty cycle is 97(Typ) %. This current mode controller has an operating temperature range of -40 °C to 85 °C.