Texas InstrumentsTL2844DR-8PWM and Resonant Controllers

Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin SOIC T/R

Properly supply the right amount of current to an external system using this TL2844DR-8 current controller from Texas Instruments. With an output that has a voltage of 0 to 30 V, this is power management at its best. This current mode controller supports boost|flyback|forward topology. Its single PWM output produces a current of 200(Max) mA. It has a switching frequency of 500 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a maximum of 30 V. This current mode controller's maximum duty cycle is 48(Typ) %.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.2347
    1. 2500+$0.2347
    2. 5000+$0.2247
    3. 7500+$0.2224
    4. 10000+$0.2196