Texas InstrumentsTL317CDRE4Linear Regulators
Standard Regulator Pos 1.2V to 32V 0.1A 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
Use this LDO TL317CDRE4 linear regulator from Texas Instruments to vary your voltage levels to your desired level. This voltage regulation device's single output can produce a current up to 0.1 A. With a small input voltage of 5 V and a max of 38 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 1.2 to 32 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.5%(Typ) and line regulation of 0.02%V. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. Its polarity is positive.
EDA / CAD Models |