Texas InstrumentsTL317CLPLinear Regulators

Standard Regulator Pos 1.2V to 32V 0.1A 3-Pin TO-92 Bulk

Make a theoretical system actual by providing stable voltages with this LDO TL317CLP linear regulator from Texas Instruments. This voltage regulation device's single output can produce a current up to 0.1 A. By only needing an input voltage of 5 V with a maximum of 38 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 1.2 to 32 V, this is power management at its best. A load regulation of 0.5%(Typ) and line regulation of 0.02%V is necessary for providing a constant voltage level at your output. This product comes packaged in bulk, so the parts will be stored loosely. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. Its polarity is positive.

Import TariffMay apply to this part

1,437 parts: Ships today

    Total$1.11Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1847+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 1,437 parts
      • Price: $1.1051