EAR99 | |
Unconfirmed | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Standard | |
1 | |
Positive | |
Adjustable | |
1.2 to 32 | |
0.1 | |
5 | |
38 | |
1.3 | |
0.02%V | |
0.5%(Typ) | |
140°C/W | |
Current Limit|Thermal Protection | |
-20 | |
125 | |
Bulk | |
Mounting | Through Hole |
Package Height | 5.34(Max) |
Package Width | 4.19(Max) |
Package Length | 5.21(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Through Hole |
EDA / CAD Models |