Texas InstrumentsTL3845DRPWM and Resonant Controllers

Current Mode PWM Controller 0V to 30V 200mA 500kHz 14-Pin SOIC T/R

This TL3845DR current controller by Texas Instruments is perfect for current which needs to be supplied to an external system. With an output that has a voltage of 0 to 30 V, this is power management at its best. This current mode controller supports boost|flyback|forward topology. Its single PWM output produces a current of 200(Max) mA. You can operate this at a switching frequency of 500 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a maximum of 30 V. This current mode controller's maximum duty cycle is 48(Typ) %. This current mode controller has an operating temperature range of 0 °C to 70 °C.

2,565 parts: Ships today

    Total$0.15Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2108+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      2565
      Country Of origin:
      Malaysia
         
      • Price: $0.1505
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2108+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2,565 parts
      • Price: $0.1505