Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Adjustable | |
Shunt | |
0.1% | |
20ppm/°C(Typ) | |
6mV | |
1.212 to 10 | |
15 | |
20 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.4(Max) |
Package Length | 3.04(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
EDA / CAD Models |