Texas InstrumentsTL4051AIDCKRVoltage References

V-Ref Adjustable 1.212V to 10V 20mA 5-Pin SC-70 T/R

Even in the event of large power supply variations, this TL4051AIDCKR voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It has an initial accuracy of 0.1%. With an output that has a voltage of 1.212 to 10 V, this is power management at its best. By working with a maximum input voltage of 15 V, this is the best way to control the power in your circuit. This voltage reference circuit supports shunt topology. At a load regulation of 6mV a constant current can be produced at the output of your circuit. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It runs with a maximum temperature coefficient of 20ppm/°C(Typ). This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $1.007
    1. 3000+$1.007