Texas InstrumentsTL431ACDBVTVoltage References
V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
Even in the event of large power supply variations, this TL431ACDBVT voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It has an initial accuracy of 1%. With an output that has a voltage of 2.495 to 36 V, this is power management at its best. The best way to provide power to your application is by using this, which needs a voltage lower than 37 V. This voltage reference circuit supports shunt topology. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It runs with a maximum temperature coefficient of 34ppm/°C(Typ). This voltage reference circuit has a minimum operating temperature of 0 °C and a maximum of 70 °C.
EDA / CAD Models |