onsemiTL431ACLPGVoltage References
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bag
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.33(Max) mm |
Package Width | 4.19(Max) mm |
Package Length | 5.2(Max) mm |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Through Hole |
Even in the event of large power supply variations, this TL431ACLPG voltage reference power management device from ON Semiconductor can produce and maintain a precise DC voltage. With an output that has a voltage of 2.495 to 36 V, this is power management at its best. By working with a maximum input voltage of 37 V, this is the best way to control the power in your circuit. It has an initial accuracy of 1%. This voltage reference circuit supports shunt topology. It runs with a maximum temperature coefficient of 50ppm/°C(Typ). This voltage reference circuit has a minimum operating temperature of 0 °C and a maximum of 70 °C.
EDA / CAD Models |