Texas InstrumentsTL431ACLPRVoltage References

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R

Even in the event of large power supply variations, this TL431ACLPR voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It has an initial accuracy of 1%. With an output that has a voltage of 2.495 to 36 V, this is power management at its best. Supply your circuit with sufficient power by implementing this, which does not exceed 37 V. This voltage reference circuit supports shunt topology. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It runs with a maximum temperature coefficient of 34ppm/°C(Typ). This voltage reference circuit has an operating temperature range of 0 °C to 70 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.0473
    1. 2000+$0.0473
    2. 4000+$0.0461
    3. 6000+$0.0455
    4. 10000+$0.0448
    5. 14000+$0.0444
    6. 20000+$0.0440
    7. 50000+$0.0422
    8. 100000+$0.0417
    9. 200000+$0.0413