STMicroelectronicsTL431ACZ-APVoltage References
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Through Hole |
| Package Height | 4.95(Max) |
| Package Width | 3.94(Max) |
| Package Length | 4.95(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Formed |
Even in the event of large power supply variations, this TL431ACZ-AP voltage reference power management device from STMicroelectronics can produce and maintain a precise DC voltage. It has an initial accuracy of 1%. With an output that has a voltage of 2.495 to 36 V, this is power management at its best. Using the part will provide the power your application needs by requiring a voltage not exceeding 37 V. This voltage reference circuit supports shunt topology. This voltage reference circuit has an operating temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
