STMicroelectronicsTL431ACZTVoltage References

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R

Even in the event of large power supply variations, this TL431ACZT voltage reference power management device from STMicroelectronics can produce and maintain a precise DC voltage. Use this part at voltages lower than 37 V. It has an initial accuracy of 1%. With an output that has a voltage of 2.495 to 36 V, this is power management at its best. This voltage reference circuit supports shunt topology. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage reference circuit has a minimum operating temperature of 0 °C and a maximum of 70 °C.

Import TariffMay apply to this part

Total In Stock: 38,294 parts

Regional Inventory: 294

    Total$0.32Price for 1

    294 In stock: Ships in 11 days

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      2213+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 294 parts
      • Price: $0.3174
    • (2000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2512+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 38,000 parts
      • Price: $0.1110

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.