Texas InstrumentsTL431AIDCKTVoltage References

V-Ref Adjustable 2.495V to 36V 100mA 6-Pin SC-70 T/R

Even in the event of large power supply variations, this TL431AIDCKT voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 2.495 to 36 V, this is power management at its best. This will operate at a maximum voltage of 37 V, making it easy to control the power in your circuit. It has an initial accuracy of 1%. This voltage reference circuit supports shunt topology. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C. It runs with a maximum temperature coefficient of 34ppm/°C(Typ).

A datasheet is only available for this product at this time.