Texas InstrumentsTL431AILPVoltage References
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bulk
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.34(Max) |
Package Width | 4.19(Max) |
Package Length | 5.21(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Formed |
Even in the event of large power supply variations, this TL431AILP voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 2.495 to 36 V, this is power management at its best. The best way to provide power to your application is by using this, which needs a voltage lower than 37 V. It has an initial accuracy of 1%. This voltage reference circuit supports shunt topology. This product comes packaged in bulk, so the parts will be stored loosely. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C. It runs with a maximum temperature coefficient of 34ppm/°C(Typ).
EDA / CAD Models |