Texas InstrumentsTL431AIPKVoltage References

V-Ref Adjustable 2.495V to 36V 100mA Automotive 4-Pin(3+Tab) SOT-89 T/R

Even in the event of large power supply variations, this TL431AIPK voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 2.495 to 36 V, this is power management at its best. With a voltage no larger than 37 V, this will supply sufficient power to your circuit. It has an initial accuracy of 1%. This voltage reference circuit supports shunt topology. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It runs with a maximum temperature coefficient of 34ppm/°C(Typ). This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Import TariffMay apply to this part

Total In Stock: 1,012 parts

Regional Inventory: 12

    Total$0.23Price for 1

    12 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2252+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      12
      Country Of origin:
      China
         
      • Price: $0.2334
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2252+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 12 parts
      • Price: $0.2334
    • (1000)

      Ships today

      Ships from:
      Japan
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 1,000 parts
      • Price: $0.0875

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.