Texas InstrumentsTL431AQDCKTVoltage References
V-Ref Adjustable 2.495V to 36V 100mA 6-Pin SC-70 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.4(Max) |
Package Length | 2.15(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
6 | |
Lead Shape | Gull-wing |
Even in the event of large power supply variations, this TL431AQDCKT voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. Supply your circuit with sufficient power by implementing this, which does not exceed 37 V. It has an initial accuracy of 1%. With an output that has a voltage of 2.495 to 36 V, this is power management at its best. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C. It runs with a maximum temperature coefficient of 34ppm/°C(Typ).
EDA / CAD Models |