Diodes IncorporatedTL431ASA-7Voltage References

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this TL431ASA-7 voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. With an output that has a voltage of 2.495 to 36 V, this is power management at its best. This will operate at a maximum voltage of 40 V, making it easy to control the power in your circuit. It has an initial accuracy of 1%. This voltage reference circuit supports shunt topology. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C.

Import TariffMay apply to this part

Total In Stock: 59,364 parts

Regional Inventory: 14,364

    Total$92.98Price for 825

    14,364 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2319+
      Manufacturer Lead Time:
      44 weeks
      Minimum Of :
      825
      Maximum Of:
      14364
      Country Of origin:
      China
         
      • Price: $0.1127
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2319+
      Manufacturer Lead Time:
      44 weeks
      Country Of origin:
      China
      • In Stock: 14,364 parts
      • Price: $0.1127
    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2413+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 45,000 parts
      • Price: $0.0894