Diodes IncorporatedTL431AW5-7Voltage References

V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-25 T/R

Even in the event of large power supply variations, this TL431AW5-7 voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. By working with a maximum input voltage of 40 V, this is the best way to control the power in your circuit. With an output that has a voltage of 2.495 to 36 V, this is power management at its best. It has an initial accuracy of 1%. This voltage reference circuit supports shunt topology. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 2,885 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    58 weeks
    Country Of origin:
    China
    • Price: