Texas InstrumentsTL431BCDBVTE4Voltage References
V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
Automotive | Yes |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1 mm |
Package Width | 1.75(Max) mm |
Package Length | 3.05(Max) mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
Even in the event of large power supply variations, this TL431BCDBVTE4 voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 2.495 to 36 V, this is power management at its best. It only needs a voltage that does not exceed 37 V to effectively power your circuit. It has an initial accuracy of 0.5%. This voltage reference circuit supports shunt topology. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage reference circuit has an operating temperature range of 0 °C to 70 °C. It runs with a maximum temperature coefficient of 34ppm/°C(Typ).
EDA / CAD Models |