Texas InstrumentsTL431BILPRVoltage References

V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 T/R

Even in the event of large power supply variations, this TL431BILPR voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It has an initial accuracy of 0.5%. The best way to provide power to your application is by using this, which needs a voltage lower than 37 V. With an output that has a voltage of 2.495 to 36 V, this is power management at its best. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It runs with a maximum temperature coefficient of 34ppm/°C(Typ). This voltage reference circuit has an operating temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.0980
    1. 2000+$0.0980
    2. 6000+$0.0950
    3. 10000+$0.0899
    4. 24000+$0.0863
    5. 50000+$0.0852

Still looking for the parts you need?

Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.