Texas InstrumentsTL431BQDBZRQ1Voltage References

V-Ref Adjustable 2.495V to 36V 100mA Automotive AEC-Q100 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this TL431BQDBZRQ1 voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. Use this part at voltages lower than 37 V. It has an initial accuracy of 0.5%. With an output that has a voltage of 2.495 to 36 V, this is power management at its best. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C.

2,989 parts: Ships in 4 days

    Total$2.14Price for 5

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 2,989 parts
      • Price: $0.427