Texas InstrumentsTL431BQPKVoltage References

V-Ref Adjustable 2.495V to 36V 100mA 4-Pin(3+Tab) SOT-89 T/R

Even in the event of large power supply variations, this TL431BQPK voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 2.495 to 36 V, this is power management at its best. It has an initial accuracy of 0.5%. This will operate at a maximum voltage of 37 V, making it easy to control the power in your circuit. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It runs with a maximum temperature coefficient of 34ppm/°C(Typ). This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.

138,000 parts: Ships in 3 days

    Total$118.80Price for 1000

    • (1000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2430+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 138,000 parts
      • Price: $0.1188