onsemiTL431BVLPRAGVoltage References
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.33(Max) |
Package Width | 4.19(Max) |
Package Length | 5.2(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Through Hole |
Even in the event of large power supply variations, this TL431BVLPRAG voltage reference power management device from ON Semiconductor can produce and maintain a precise DC voltage. It has an initial accuracy of 0.4%. By working with a maximum input voltage of 37 V, this is the best way to control the power in your circuit. With an output that has a voltage of 2.495 to 36 V, this is power management at its best. This voltage reference circuit supports shunt topology. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C. It runs with a maximum temperature coefficient of 50ppm/°C(Typ).
EDA / CAD Models |