STMicroelectronicsTL431CCTVoltage References
V-Ref Adjustable 2.495V to 36V 100mA 6-Pin SOT-323 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-323 |
6 | |
Lead Shape | Gull-wing |
Even in the event of large power supply variations, this TL431CCT voltage reference power management device from STMicroelectronics can produce and maintain a precise DC voltage. Use this part at voltages lower than 37 V. With an output that has a voltage of 2.495 to 36 V, this is power management at its best. It has an initial accuracy of 2%. This voltage reference circuit supports shunt topology. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage reference circuit has a minimum operating temperature of 0 °C and a maximum of 70 °C.
EDA / CAD Models |