STMicroelectronicsTL431CZTVoltage References

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R

Even in the event of large power supply variations, this TL431CZT voltage reference power management device from STMicroelectronics can produce and maintain a precise DC voltage. With a voltage no larger than 37 V, this will supply sufficient power to your circuit. With an output that has a voltage of 2.495 to 36 V, this is power management at its best. It has an initial accuracy of 2%. This voltage reference circuit supports shunt topology. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage reference circuit has an operating temperature range of 0 °C to 70 °C.

Import TariffMay apply to this part if shipping to the United States

345 parts: Ships today

    Total$0.10Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2042+
      Manufacturer Lead Time:
      0 weeks
      Minimum Of :
      1
      Maximum Of:
      345
      Country Of origin:
      China
         
      • Price: $0.1007
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2042+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 345 parts
      • Price: $0.1007