onsemiTL431IDMR2GVoltage References
V-Ref Adjustable 2.495V to 36V 100mA 8-Pin Micro T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SOP |
Supplier Package | Micro |
8 | |
Lead Shape | Gull-wing |
Even in the event of large power supply variations, this TL431IDMR2G voltage reference power management device from ON Semiconductor can produce and maintain a precise DC voltage. It has an initial accuracy of 2.2%. With a voltage no larger than 37 V, this will supply sufficient power to your circuit. With an output that has a voltage of 2.495 to 36 V, this is power management at its best. This voltage reference circuit supports shunt topology. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C. It runs with a maximum temperature coefficient of 50ppm/°C(Typ).
EDA / CAD Models |