onsemiTL431ILPRAGVoltage References

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R

Even in the event of large power supply variations, this TL431ILPRAG voltage reference power management device from ON Semiconductor can produce and maintain a precise DC voltage. With an output that has a voltage of 2.495 to 36 V, this is power management at its best. Supply your circuit with sufficient power by implementing this, which does not exceed 37 V. It has an initial accuracy of 2.2%. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C. It runs with a maximum temperature coefficient of 50ppm/°C(Typ).

A datasheet is only available for this product at this time.