onsemiTL431ILPRPGVoltage References

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Fan-Fold

Even in the event of large power supply variations, this TL431ILPRPG voltage reference power management device from ON Semiconductor can produce and maintain a precise DC voltage. It has an initial accuracy of 2.2%. With an output that has a voltage of 2.495 to 36 V, this is power management at its best. Using the part will provide the power your application needs by requiring a voltage not exceeding 37 V. This voltage reference circuit supports shunt topology. It runs with a maximum temperature coefficient of 50ppm/°C(Typ). This voltage reference circuit has an operating temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    15 weeks
    • Price: