Texas InstrumentsTL431QDBZTG4Voltage References

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this TL431QDBZTG4 voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. This will operate at a maximum voltage of 37 V, making it easy to control the power in your circuit. It has an initial accuracy of 2%. With an output that has a voltage of 2.495 to 36 V, this is power management at its best. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C. It runs with a maximum temperature coefficient of 34ppm/°C(Typ).

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.8696
    1. 250+$0.8696
    2. 500+$0.8624
    3. 1000+$0.8551
    4. 2000+$0.8479
    5. 2500+$0.8406
    6. 3000+$0.8333
    7. 4000+$0.8260
    8. 5000+$0.8187
    9. 10000+$0.8113