Diodes IncorporatedTL432BSA-7Voltage References

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this TL432BSA-7 voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. It has an initial accuracy of 0.5%. With an output that has a voltage of 2.495 to 36 V, this is power management at its best. Use this part at voltages lower than 40 V. This voltage reference circuit supports shunt topology. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Import TariffMay apply to this part if shipping to the United States

24,980 parts: Ships today

    Total$60.08Price for 237

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2247+
      Manufacturer Lead Time:
      44 weeks
      Minimum Of :
      237
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.2535
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2247+
      Manufacturer Lead Time:
      44 weeks
      Country Of origin:
      China
      • In Stock: 6,980 parts
      • Price: $0.2535
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2307+
      Manufacturer Lead Time:
      44 weeks
      Country Of origin:
      China
      • In Stock: 18,000 parts
      • Price: $0.0513